Ansell TouchNTuff 83-500 White Polyisoprene Cleaning and Janitorial work, General Workwear, Glass and Metal Handling,
- RS Stock No.:
- 346-009
- Mfr. Part No.:
- 83500055
- Brand:
- Ansell
Subtotal (1 pack of 20 pairs)*
$197.37
(exc. GST)
$217.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $197.37 | $9.869 |
*price indicative
- RS Stock No.:
- 346-009
- Mfr. Part No.:
- 83500055
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 5.5 | |
| Primary Glove Application | Cleaning and Janitorial work, General Workwear, Glass and Metal Handling, Recycling, Waste Management | |
| Glove Material | Polyisoprene | |
| Main Colour of Glove | White | |
| Number of Gloves | 1Pair | |
| Range | TouchNTuff 83-500 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 5.5 | ||
Primary Glove Application Cleaning and Janitorial work, General Workwear, Glass and Metal Handling, Recycling, Waste Management | ||
Glove Material Polyisoprene | ||
Main Colour of Glove White | ||
Number of Gloves 1Pair | ||
Range TouchNTuff 83-500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Gloves - 83500080
This is a disposable glove designed for general use in various industries, including laboratories and pharmaceuticals. The glove's latex-free composition ensures safety for users with latex allergies, while its cleanroom compatibility meets rigorous hygiene standards. Manufactured with ultra-soft polyisoprene, these gloves provide reliable comfort during extended wear.
Features & Benefits
• Latex-free design eliminates risks of Type I allergies
• Gamma sterilisation ensures high sterility assurance level
• Ultra-soft material delivers second skin comfort
• Smooth external surface enhances dexterity and grip
• Beaded cuff with SUREFIT™ technology ensures secure fit
• Gamma sterilisation ensures high sterility assurance level
• Ultra-soft material delivers second skin comfort
• Smooth external surface enhances dexterity and grip
• Beaded cuff with SUREFIT™ technology ensures secure fit
Applications
• Suitable for laboratory maintenance and clean-up tasks
• Can be used for transferring liquids and solids safely
• Often employed in pharmaceutical manufacturing and biotechnology
• Applicable in drug administration and sample processing
• Ideal for cleanroom cleaning and equipment upkeep
• Can be used for transferring liquids and solids safely
• Often employed in pharmaceutical manufacturing and biotechnology
• Applicable in drug administration and sample processing
• Ideal for cleanroom cleaning and equipment upkeep
What is the benefit of using gamma sterilised gloves in sensitive environments?
Gamma sterilisation provides a sterility assurance level (SAL) of 10-6, making these gloves suitable for use in cleanroom settings where contamination must be minimised. This process is reliable for ensuring that gloves are free from harmful microorganisms.
How do these gloves address concerns regarding latex allergies?
The gloves are made from polyisoprene, which contains no latex proteins, thus eliminating any associated allergy risks. This ensures safer use for individuals who are sensitive to latex, making them ideal for a wide range of applications.
What makes these gloves suitable for use with chemotherapy drugs?
The gloves have been tested for use with chemotherapy agents, ensuring that they provide necessary protection against harmful chemicals, which is vital for healthcare professionals and patients during treatments.
Related links
- Ansell TouchNTuff 83-500 White Polyisoprene Cleaning and Janitorial work Glass and Metal Handling,
- Ansell TouchNTuff 83-300 White Polyisoprene Cleaning and Janitorial work Glass and Metal Handling,
- Ansell Nitrilite 93-311 White Nitrile Cleaning and Janitorial work Glass and Metal Handling,
- Ansell TouchNTuff 73-500 Cream Neoprene Chemical Resistant Work Gloves, Size 6.5
- Ansell TouchNTuff 73-500 Cream Neoprene Chemical Resistant Work Gloves, Size 5.5
- Ansell TouchNTuff 73-500 Cream Neoprene Chemical Resistant Work Gloves, Size 7
- Ansell TouchNTuff 73-500 Cream Neoprene Chemical Resistant Work Gloves, Size 6
- Ansell TouchNTuff 73-500 Cream Neoprene Chemical Resistant Work Gloves, Size 8
