Petzl Beige Work Gloves Abrasion Resistant
- RS Stock No.:
- 313-543
- Mfr. Part No.:
- K52 ST
- Brand:
- Petzl
Subtotal (1 unit)*
$100.26
(exc. GST)
$110.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.26 |
*price indicative
- RS Stock No.:
- 313-543
- Mfr. Part No.:
- K52 ST
- Brand:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Work Gloves | |
| Colour | Beige | |
| Resistance Features | Abrasion Resistant | |
| Standards/Approvals | EN 21420 : 2020,EN 388: 2016 + A1:2018,CE EN 21420, CE EN 388 (3123), UKCA, EAC | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Work Gloves | ||
Colour Beige | ||
Resistance Features Abrasion Resistant | ||
Standards/Approvals EN 21420 : 2020,EN 388: 2016 + A1:2018,CE EN 21420, CE EN 388 (3123), UKCA, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Bolle Cordex lightweight belay or rappel gloves offer the perfect combination of durability and dexterity. Double-layered leather protects the palm and other high-wear areas, while the back is made of abrasion-resistant, breathable stretch nylon, ensuring comfort and fit. The low-profile neoprene cuff with Velcro closure features a reinforced carabineer hole, making it easy to attach the gloves to your harness. These gloves provide the durability of a work glove with the precise fit and flexibility needed for belaying and rappelling.
Natural and high-quality leather
Durable double layer of leather in high-wear areas (fingertips, palm, between thumb and index finger)
Back made of breathable stretch nylon
Neoprene cuff with Velcro closure
Carabineer hole to attach gloves to harness
Size S
Color Beige
Related links
- Petzl Beige Work Gloves Abrasion Resistant
- Petzl Black Work Gloves Abrasion Resistant
- uvex Blue Black Polyamide Elastane, High Performance Polyethylene Work Gloves Abrasion Resistant
- uvex Yellow Fibreglass High Performance Polyethylene Work Gloves Abrasion Resistant Cut
- uvex Anthracite Blue Polyamide Breathable Dry
- GUIDE GLOVES Red Elastane Aramid Work Gloves Abrasion Resistant
- uvex Blue Sky Blue High Performance Polyethylene Polyamide, Fibreglass Work Gloves Abrasion Resistant
- uvex Sky Blue Black Polyamide Fibreglass, High Performance Polyethylene Work Gloves Abrasion Resistant
