Ergodyne ProFlex Black Anti-Vibration Work Gloves, Size XL
- RS Stock No.:
- 260-086
- Mfr. Part No.:
- 17305
- Brand:
- Ergodyne
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 260-086
- Mfr. Part No.:
- 17305
- Brand:
- Ergodyne
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Glove Size | XL | |
| Primary Glove Application | Anti-Vibration | |
| Main Colour of Glove | Black | |
| Number of Gloves | 1Pair | |
| Range | ProFlex | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Glove Size XL | ||
Primary Glove Application Anti-Vibration | ||
Main Colour of Glove Black | ||
Number of Gloves 1Pair | ||
Range ProFlex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ergodyne Anti-Vibration Gloves offer certified protection against vibration, with full-length AVC palm padding that reduces vibration and palm impact. Molded TPR armor on the knuckles and fingers shields the back of the hand, while the gripping palm ensures a secure hold on tools and equipment. The gloves are constructed from a hex stretch knit and breathable spandex for added comfort and flexibility.
Reinforced thumb saddle
Low profile molded hook
Low profile molded hook
