Coverguard EUROLITE 4100 Cotton, Polyester Glove, Size 7

Subtotal (1 pack of 300 pairs)*

$206.06

(exc. GST)

$226.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$206.06$0.687

*price indicative

RS Stock No.:
150-008
Mfr. Part No.:
4100
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Size

7

Product Type

Glove

Material

Cotton, Polyester

Resistance Features

Dust Resistant, Electric Resistant

Safety Standard

EN 420:2003 + A1:2009

Number of Gloves

300

Series

EUROLITE 4100

Standards/Approvals

EN 420:2003 + A1:2009

RoHS Status: Exempt

COO (Country of Origin):
PK
The Coverguard Gloves are crafted from cut and sewn ecru interlock cotton, featuring a blend of 52% polyester and 48% cotton at 129gsm for durability and comfort. The knitted elasticated wrist ensures a snug fit, making them ideal for a variety of tasks. Perfect for construction, finishing work, light industries, and logistics, these gloves offer reliable protection and flexibility.

Good dexterity

Non allergenic

Can be used as an inner glove

Related links