Subtotal (1 pack of 12 pairs)*
$47.96
(exc. GST)
$52.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $47.96 | $3.997 |
*price indicative
- RS Stock No.:
- 128-989
- Mfr. Part No.:
- 855-8
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Lining Material | Nylon | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN, EN ISO 21420:2020, TP TC 019:2011 | |
| Coating | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Lining Material Nylon | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN, EN ISO 21420:2020, TP TC 019:2011 | ||
Coating Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
