Tegera TEGERA Black Nylon Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 127-952
- Mfr. Part No.:
- 860-9
- Brand:
- Tegera
Subtotal (1 pack of 12 pairs)*
$42.26
(exc. GST)
$46.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $42.26 | $3.522 |
*price indicative
- RS Stock No.:
- 127-952
- Mfr. Part No.:
- 860-9
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Black | |
| Resistance Features | Dry Environment | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Series | TEGERA | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Standards/Approvals | CE, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Black | ||
Resistance Features Dry Environment | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Series TEGERA | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Standards/Approvals CE, EAC, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
