Subtotal (1 pack of 12 pairs)*
$57.87
(exc. GST)
$63.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $57.87 | $4.823 |
*price indicative
- RS Stock No.:
- 124-277
- Mfr. Part No.:
- 612-8
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Lining Material | Cotton, Polyester | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Coating | Latex | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 24 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Lining Material Cotton, Polyester | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Coating Latex | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 24 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
