Tegera 464 Grey Polyester Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 124-037
- Mfr. Part No.:
- 464-9
- Brand:
- Tegera
Subtotal (1 pair)*
$52.53
(exc. GST)
$57.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $52.53 |
*price indicative
- RS Stock No.:
- 124-037
- Mfr. Part No.:
- 464-9
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Heat Resistant | |
| Series | 464 | |
| Safety Standard | EN ISO 21420:2020, EN 407:2020, EN 388:2016 + A1:2018 | |
| Coating | Nitrile | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE, UKCA, EAC | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Heat Resistant | ||
Series 464 | ||
Safety Standard EN ISO 21420:2020, EN 407:2020, EN 388:2016 + A1:2018 | ||
Coating Nitrile | ||
Number of Gloves 1 | ||
Standards/Approvals CE, UKCA, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
