UNIFIX VORTEX Flat Zinc Plated Wood Screw Yellow Passivated, Zinc Plated, 1.18 in, 1.57 in, 1.96 in, 2.75 in, 3.14 in,
- RS Stock No.:
- 272-8599
- Mfr. Part No.:
- OJ695150
- Brand:
- UNIFIX VORTEX
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Kit
$80.89
(exc. GST)
$88.98
(inc. GST)
Kit(s) | Per Kit |
1 + | $80.89 |
- RS Stock No.:
- 272-8599
- Mfr. Part No.:
- OJ695150
- Brand:
- UNIFIX VORTEX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The UNIFIX VORTEX Woodscrew range includes the multi purpose Vortex power screw, available in assortment boxes and cases. The screws have a zinc and yellow plated finish. This woodscrew has recessed double countersunk head which gives a flush finish and provides greater strength.
High performance and quicker start
Gives more bite and a better grip
Dry lubricant for easier driving
Sharp and deep thread featuring sawfix technology
Gives more bite and a better grip
Dry lubricant for easier driving
Sharp and deep thread featuring sawfix technology
Specifications
Attribute | Value |
---|---|
Head Shape | Flat |
Length Imperial | 1.18 in, 1.57 in, 1.96 in, 2.75 in, 3.14 in, 3.93 in |
Material | Zinc Plated |
Finish | Yellow Passivated, Zinc Plated |
Related links
- Pozidriv Countersunk Steel Wood Screw Yellow Passivated 3mm...
- Pozidriv Countersunk Steel Wood Screw Bright Zinc Plated 1in Length
- RS PRO Zinc Plated Steel Female Pneumatic Quick Connect Coupling,...
- RS PRO Zinc Plated Steel Male Pneumatic Quick Connect Coupling,...
- RS PRO Zinc Plated Steel Hammer In Anchor 40mm, 6mm Fixing Hole
- UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw Yellow...
- RS PRO Zinc Plated Steel Hammer In Anchor 30mm, 6mm Fixing Hole
- RS PRO Zinc Plated Steel Hammer In Anchor 50mm, 6mm Fixing Hole