UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 4mm Thread, 60mm Length
- RS Stock No.:
- 145-6470
- Mfr. Part No.:
- ZZV60232CE
- Brand:
- UNIFIX VORTEX
6200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 200)
$0.137
(exc. GST)
$0.151
(inc. GST)
Units | Per unit | Per Box* |
200 + | $0.137 | $27.40 |
*price indicative |
- RS Stock No.:
- 145-6470
- Mfr. Part No.:
- ZZV60232CE
- Brand:
- UNIFIX VORTEX
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The UNIFIX VORTEX wood screw is zinc plated. The recessed double countersunk head on the Vortex™ product range reduces the likelihood of shearing the head of the screw, whilst assisting the completion of countersinking, making it a more reliable product for users.
Size of 4 x 60 mm
Can be used on a range of materials
Can be used on a range of materials
Specifications
Attribute | Value |
---|---|
Length Metric | 60mm |
Thread Size | 4mm |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Material | Steel |
Finish | Yellow Passivated, Zinc Plated |
Related links
- Clear Passivated Zinc Plated Steel Roofing Bolt, M10 x 60mm
- RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated 5mm...
- RS PRO Bright Zinc Plated N°6 x 13mm Long
- RS PRO Pozidriv Countersunk Steel Wood Screw Bright Zinc Plated 2in Length
- RS PRO Bright Zinc Plated N°10 x 1/2in Long
- ULTI-MATE Pozisquare Countersunk Steel Wood Screw Yellow...
- UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw Yellow...
- RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated 5mm...