UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 6mm Thread, 100mm Length
- RS Stock No.:
- 145-6485
- Mfr. Part No.:
- ZZV60245CE
- Brand:
- UNIFIX VORTEX
3500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 100)
$0.488
(exc. GST)
$0.537
(inc. GST)
Units | Per unit | Per Box* |
100 + | $0.488 | $48.80 |
*price indicative |
- RS Stock No.:
- 145-6485
- Mfr. Part No.:
- ZZV60245CE
- Brand:
- UNIFIX VORTEX
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The UNIFIX VORTEX wood screw is zinc plated. The recessed double countersunk head on the Vortex™ product range reduces the likelihood of shearing the head of the screw, whilst assisting the completion of countersinking, making it a more reliable product for users.
Size of 6 x 100 mm
Can be used on a range of materials
Can be used on a range of materials
Specifications
Attribute | Value |
---|---|
Thread Size | 6mm |
Length Metric | 100mm |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Material | Steel |
Finish | Yellow Passivated, Zinc Plated |
Related links
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw 6mm Thread,...
- Flat Wood Drill Bits
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw 5mm Thread,...
- RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated 6mm...
- Bosch 8-Piece Wood Auger Drill Bit Set for Wood 3mm Min, Wood Bits
- UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw Yellow...
- ULTI-MATE Pozisquare Countersunk Steel Wood Screw Yellow...
- RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated 5mm...