UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 5mm Thread, 100mm Length
- RS Stock No.:
- 145-6481
- Mfr. Part No.:
- ZZV60241CE
- Brand:
- UNIFIX VORTEX
1300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$0.364
(exc. GST)
$0.40
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 + | $0.364 | $36.40 |
*price indicative
- RS Stock No.:
- 145-6481
- Mfr. Part No.:
- ZZV60241CE
- Brand:
- UNIFIX VORTEX
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The UNIFIX VORTEX wood screw is zinc plated. The recessed double countersunk head on the Vortex™ product range reduces the likelihood of shearing the head of the screw, whilst assisting the completion of countersinking, making it a more reliable product for users.
Size of 5 x 100 mm
Can be used on a range of materials
Can be used on a range of materials
Specifications
Attribute | Value |
---|---|
Thread Size | 5mm |
Length Metric | 100mm |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Material | Steel |
Finish | Yellow Passivated, Zinc Plated |
Related links
- UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw Yellow...
- UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw Yellow...
- UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw Yellow...
- UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw Yellow...
- UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw Yellow...
- UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw Yellow...
- UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw Yellow...
- RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated,...