UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 4.5mm Thread, 60mm Length
- RS Stock No.:
- 145-6473
- Mfr. Part No.:
- ZZV60251CE
- Brand:
- UNIFIX VORTEX
4000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 200)
$0.165
(exc. GST)
$0.181
(inc. GST)
Units | Per unit | Per Box* |
200 + | $0.165 | $33.00 |
*price indicative |
- RS Stock No.:
- 145-6473
- Mfr. Part No.:
- ZZV60251CE
- Brand:
- UNIFIX VORTEX
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The UNIFIX VORTEX wood screw is zinc plated. The recessed double countersunk head on the Vortex™ product range reduces the likelihood of shearing the head of the screw, whilst assisting the completion of countersinking, making it a more reliable product for users.
Size of 4.5 x 60 mm
Can be used on a range of materials
Can be used on a range of materials
Specifications
Attribute | Value |
---|---|
Length Metric | 60mm |
Thread Size | 4.5mm |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Material | Steel |
Finish | Yellow Passivated, Zinc Plated |
Related links
- RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated...
- RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated...
- RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated...
- RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated...
- RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated...
- RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated...
- UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw Yellow...
- RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated...