- RS Stock No.:
- 144-3522
- Brand:
- RS PRO
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 50
$36.62
(exc. GST)
$40.28
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $36.62 | $0.732 |
5 + | $30.14 | $0.603 |
*price indicative |
- RS Stock No.:
- 144-3522
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
The RS PRO Pozidriv Round single thread Wood Screw has 65 mm length and 5 mm thread size. It comes with good quality stainless steel material.
Head Shape Countersunk
Drive Type Pozidriv
Stainless Steel Type A2
Drive Type Pozidriv
Stainless Steel Type A2
Specifications
Attribute | Value |
---|---|
Thread Size | 5mm |
Length Metric | 65mm |
Head Shape | Round |
Drive Type | Pozidriv |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |
Related links
- RS PRO Pozidriv Round Stainless Steel Wood Screw 4mm Thread, 25mm Length
- RS PRO Pozidriv Round Stainless Steel Wood Screw 3.5mm Thread, 20mm Length
- RS PRO Pozidriv Round Stainless Steel Wood Screw 4mm Thread, 50mm Length
- RS PRO Pozidriv Round Stainless Steel Wood Screw 5mm Thread, 75mm Length
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw 5mm Thread,...
- RS PRO Pozidriv Round Stainless Steel Wood Screw 4mm Thread, 30mm Length
- RS PRO Pozidriv Round Stainless Steel Wood Screw 5mm Thread, 25mm Length
- RS PRO Pozidriv Round Stainless Steel Wood Screw 4mm Thread, 40mm Length