RS PRO Pozidriv Countersunk Steel Wood Screw Bright Zinc Plated, Clear Passivated, No. 10 Thread, 1.1/2in Length
- RS Stock No.:
- 529-157
- Brand:
- RS PRO
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 250
$53.80
(exc. GST)
$59.18
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $53.80 | $0.215 |
5 - 9 | $53.02 | $0.212 |
10 - 29 | $51.97 | $0.208 |
30 - 149 | $50.90 | $0.204 |
150 + | $41.89 | $0.168 |
*price indicative |
- RS Stock No.:
- 529-157
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Pozidriv Countersunk Steel Wood Screw Bright Zinc-Plated, No. 10 Thread, 1-1/2 in Length
Use this RS PRO Pozidriv screw when you need to create a secure join between two pieces of timber. It's suitable for a variety of woodworking projects as it's compatible with hard and soft wood, as well as chipboard.
The screw's tapered body and pointed tip are specifically designed to help the screw to cut its own thread as you insert it. Its head holds your screwdriver firmly in place, so it won't slip or move when you're tightening it. It's also able to withstand heavy forces and potential movement without compromising the integrity of your joints. For a flush surface fit, it comes with a countersunk head, reducing the risk of snagging your clothing on exposed screw edges.
This fully threaded screw is coated in passivated zinc, which guards against moisture to prevent rusting and ensure a long product life. Use this screw for constructing wooden items that call for high-strength joins, such as timber tables.
The screw's tapered body and pointed tip are specifically designed to help the screw to cut its own thread as you insert it. Its head holds your screwdriver firmly in place, so it won't slip or move when you're tightening it. It's also able to withstand heavy forces and potential movement without compromising the integrity of your joints. For a flush surface fit, it comes with a countersunk head, reducing the risk of snagging your clothing on exposed screw edges.
This fully threaded screw is coated in passivated zinc, which guards against moisture to prevent rusting and ensure a long product life. Use this screw for constructing wooden items that call for high-strength joins, such as timber tables.
Features and Benefits
- Pozidriv drive type
- Bright zinc-plated finish
- Countersunk head shape
- Length of 1-1/2 inches
- Steel material
- No. 10 thread size
Specifications
Attribute | Value |
---|---|
Thread Size | No. 10 |
Head Shape | Countersunk |
Length Imperial | 1.1/2in |
Drive Type | Pozidriv |
Material | Steel |
Finish | Bright Zinc Plated, Clear Passivated |
Related links
- Flat Wood Drill Bits
- RS PRO Pozidriv Countersunk Steel Wood Screw Bright Zinc Plated...
- Bosch 8-Piece Wood Auger Drill Bit Set for Wood 3mm Min, Wood Bits
- RS PRO Pozidriv Countersunk Steel Wood Screw Bright Zinc Plated...
- RS PRO Pozidriv Countersunk Steel Wood Screw Bright Zinc Plated...
- RS PRO Pozidriv Countersunk Steel Wood Screw Bright Zinc Plated...
- RS PRO Pozidriv Countersunk Steel Wood Screw Bright Zinc Plated...
- ULTI-MATE Wood Screws