- RS Stock No.:
- 529-163
- Brand:
- RS PRO
74 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 250
$40.42
(exc. GST)
$44.46
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $40.42 | $0.162 |
5 - 9 | $39.45 | $0.158 |
10 - 29 | $38.36 | $0.153 |
30 - 149 | $37.08 | $0.148 |
150 + | $30.51 | $0.122 |
*price indicative |
- RS Stock No.:
- 529-163
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Pozidriv Countersunk Steel Wood Screw Bright Zinc-Plated, No. 10 Thread, 2 in Length
This RS PRO Pozidriv screw is a robust solution for creating a secure join between several pieces of timber. It's especially useful when constructing wooden items that call for high-strength joins, such as a timber table.
For safety when tightening, the screw's head is designed to hold your screwdriver in place and prevent it from slipping. It's able to withstand heavy forces without compromising the integrity of your joints, so it's suitable for demanding applications. The screw's tapered body and pointed tip help the screw cut its own thread as you insert it. It comes with a countersunk head for a flush surface fit, reducing the risk posed by exposed screw edges.
This fully threaded screw is coated in passivated zinc to prevent rusting, meaning it will last a long time. This screw is compatible with chipboard as well as hard and soft wood, making it a versatile choice.
For safety when tightening, the screw's head is designed to hold your screwdriver in place and prevent it from slipping. It's able to withstand heavy forces without compromising the integrity of your joints, so it's suitable for demanding applications. The screw's tapered body and pointed tip help the screw cut its own thread as you insert it. It comes with a countersunk head for a flush surface fit, reducing the risk posed by exposed screw edges.
This fully threaded screw is coated in passivated zinc to prevent rusting, meaning it will last a long time. This screw is compatible with chipboard as well as hard and soft wood, making it a versatile choice.
Features and Benefits
- Pozidriv drive type
- Bright zinc-plated finish
- Countersunk head shape
- Length of 2 in
- Steel material
- No. 10 thread size
Specifications
Attribute | Value |
---|---|
Thread Size | No. 10 |
Length Imperial | 2in |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Material | Steel |
Finish | Bright Zinc Plated |
Related links
- RS PRO Bright Zinc Plated Steel Hex Socket Countersunk Screw M12 x 100mm
- RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated 5mm...
- RS PRO Bright Zinc Plated N°10 x 1/2in Long
- UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw Yellow...
- RS PRO Steel Wood Screw Zinc, 2in Length
- ULTI-MATE Pozisquare Countersunk Steel Wood Screw Yellow...
- UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw Yellow...
- RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated 5mm...