- RS Stock No.:
- 765-2908
- Mfr. Part No.:
- RN131G-I/RM
- Brand:
- Microchip
On back order for despatch 01/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$79.49
(exc. GST)
$87.44
(inc. GST)
Units | Per unit |
1 + | $79.49 |
- RS Stock No.:
- 765-2908
- Mfr. Part No.:
- RN131G-I/RM
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
RN-131 802.11b/g WiFi Modules
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
WLAN (Wireless Local Area Network) - Microchip Technology
Specifications
Attribute | Value |
---|---|
Supported Protocol | IEEE 802.11 |
Supported Security Standards | WEP, WPA, WPA2 |
Supported Bus Interfaces | GPIO, SPI, UART |
Supply Voltage | 3 to 3.7V |
Dimensions | 20 x 37 x 3.5mm |
Height | 3.5mm |
Length | 37mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -30 °C |
Width | 20mm |