Netgear WN370 4 Port Wireless Access Point, 802.11n, 10/100Mbit/s
- RS Stock No.:
- 136-3082
- Mfr. Part No.:
- WN370-10000S
- Brand:
- Netgear
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-3082
- Mfr. Part No.:
- WN370-10000S
- Brand:
- Netgear
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Model | WN370 | |
| WiFi Standard | 802.11n | |
| Network Speed | 10/100Mbit/s | |
| WiFi Band | 2.4GHz | |
| Wireless Data Rate | 300Mbit/s | |
| Number of LAN Ports | 4 | |
| Security Protocols | WEP, WPA, WPA2 | |
| Dimensions | 135.2 x 93.1 x 25.9mm | |
| Weight | 218g | |
| Depth | 93.1mm | |
| Height | 25.9mm | |
| Width | 135.2mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Model WN370 | ||
WiFi Standard 802.11n | ||
Network Speed 10/100Mbit/s | ||
WiFi Band 2.4GHz | ||
Wireless Data Rate 300Mbit/s | ||
Number of LAN Ports 4 | ||
Security Protocols WEP, WPA, WPA2 | ||
Dimensions 135.2 x 93.1 x 25.9mm | ||
Weight 218g | ||
Depth 93.1mm | ||
Height 25.9mm | ||
Width 135.2mm | ||
