Netgear EX7000-100UKS Wireless Access Point, 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n
- RS Stock No.:
- 121-8115
- Mfr. Part No.:
- EX7000-100UKS
- Brand:
- Netgear
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-8115
- Mfr. Part No.:
- EX7000-100UKS
- Brand:
- Netgear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Model | EX7000-100UKS | |
| WiFi Standard | 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n | |
| Wireless Data Rate | 1900Mbit/s | |
| WiFi Band | 2.4 GHz, 5 GHz | |
| Dimensions | 252 x 174 x 31mm | |
| Weight | 654g | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Model EX7000-100UKS | ||
WiFi Standard 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n | ||
Wireless Data Rate 1900Mbit/s | ||
WiFi Band 2.4 GHz, 5 GHz | ||
Dimensions 252 x 174 x 31mm | ||
Weight 654g | ||
- COO (Country of Origin):
- VN
NETGEAR Nighthawk AC1900 WiFi Range Extender
The Netgear Nighthawk AC1900 WiFi Range Extender works with any standard WiFi router and is ideal for HD video streaming and gaming. Get the whole-home connectivity you need for iPads, smartphones and laptops
Dual band WiFi up to 1900 Mbps
700 mW high-powered design for ultimate range
Dual-core 1 GHz processor for max WiFi performance
Three external antennas for maximum signal coverage
FastLane technology improves performance using both WiFi bands
700 mW high-powered design for ultimate range
Dual-core 1 GHz processor for max WiFi performance
Three external antennas for maximum signal coverage
FastLane technology improves performance using both WiFi bands
