Molex Female KK 396 Unterminated Cable assembly, 600mm
- RS Stock No.:
- 255-8987
- Mfr. Part No.:
- 219665-1084
- Brand:
- Molex
Bulk discount available
Price Each (In a Bag of 5)**
$19.614
(exc. GST)
$21.575
(inc. GST)
49 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
5 - 20 | $19.614 | $98.07 |
25 + | $18.164 | $90.82 |
**price indicative
- RS Stock No.:
- 255-8987
- Mfr. Part No.:
- 219665-1084
- Brand:
- Molex
Related links
- Molex Female KK 396 Unterminated Cable assembly, 600mm
- Molex Female KK 396 Female KK 396 Cable assembly, 600mm
- Molex Female KK 396 Unterminated Cable assembly, 300mm
- Molex Female KK 396 Unterminated Cable assembly, 150mm
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m