- RS Stock No.:
- 255-8978
- Mfr. Part No.:
- 219665-1063
- Brand:
- Molex
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$10.214
(exc. GST)
$11.235
(inc. GST)
Units | Per unit | Per Bag* |
5 - 20 | $10.214 | $51.07 |
25 + | $9.46 | $47.30 |
*price indicative |
- RS Stock No.:
- 255-8978
- Mfr. Part No.:
- 219665-1063
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
The Molex KK 396-to-pigtail off-the-shelf (OTS) cable assembly has crimp or compression termination interface. It has 2.79 mm maximum wire insulation diameter.
UL 11028 wire/cable
AWG 18 wire size
Made of brass
AWG 18 wire size
Made of brass
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | KK 396 |
Series | KK 369 |
Series Number | 219665 |
Connector 2 | Unterminated |
Connector 1 Gender | Female |
Pitch | 3.96mm |
Cable Length | 300mm |
Cable Type | Insulated |
Contact Plating | Tin |