- RS Stock No.:
- 255-8960
- Mfr. Part No.:
- 219665-1034
- Brand:
- Molex
Available for back order.
Price (ex. GST) Each (In a Bag of 5)
$9.128
(exc. GST)
$10.041
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 20 | $9.128 | $45.64 |
25 + | $8.45 | $42.25 |
*price indicative
- RS Stock No.:
- 255-8960
- Mfr. Part No.:
- 219665-1034
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
The Molex KK 396-to-pigtail off-the-shelf (OTS) cable assembly has crimp or compression termination interface. It has 2.79 mm maximum wire insulation diameter.
UL 11028 wire/cable
AWG 18 wire size
Made of brass
AWG 18 wire size
Made of brass
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | KK 396 |
Series | KK 369 |
Connector 2 | Unterminated |
Series Number | 219665 |
Connector 1 Gender | Female |
Pitch | 3.96mm |
Cable Length | 600mm |
Cable Type | Insulated |
Contact Plating | Tin |
Related links
- Molex Female KK 396 Unterminated Cable assembly, 600mm
- Molex Female KK 396 Female KK 396 Cable assembly, 600mm
- Molex Female KK 396 Unterminated Cable assembly, 300mm
- Connector Wrenches
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Clamps
- Molex Female KK 396 Unterminated Cable assembly, 150mm