Molex 8 Way Female Micro-One to 8 Way Female Micro-One Wire to Board Cable
- RS Stock No.:
- 245-7445
- Mfr. Part No.:
- 219652-1080
- Brand:
- Molex
On back order for despatch 04/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$8.768
(exc. GST)
$9.645
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $8.768 | $43.84 |
*price indicative
- RS Stock No.:
- 245-7445
- Mfr. Part No.:
- 219652-1080
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The Molex Micro-One series of wire to board cables have micro-one to micro-one connectors. This connector from 219652 series measures 50mm in length. It is rated for 250 Vac (RMS) / DC and current of 4 A.
This polyamide insulated cable has 8 circuits
The metal is copper alloy and exposed tips are matte tin plated
The metal is copper alloy and exposed tips are matte tin plated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Micro-One |
Connector 1 | Micro-One |
Series Number | 219652 |
Connector 2 | Micro-One |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 8 |
Connector 2 Number of Contacts | 8 |
Pitch | 2mm |
Related links
- Molex 8 Way Female Micro-One to 8 Way Female Micro-One Wire to Board Cable
- Molex 8 Way Female Micro-One Unterminated Wire to Board Cable
- Molex 8 Way Female Micro-Lock Plus to 8 Way Female Micro-Lock Plus...
- Molex 8 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 50mm
- Molex 8 Way Female Milli-Grid Unterminated Wire to Board Cable, 50mm
- Molex 8 Way Female Milli-Grid to 8 Way Female Milli-Grid Wire to...
- Molex 8 Way Female Micro-Lock Plus to 8 Way Female Micro-Lock Plus...
- Molex 8 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm