- RS Stock No.:
- 242-2681
- Mfr. Part No.:
- 219656-2053
- Brand:
- Molex
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$9.612
(exc. GST)
$10.573
(inc. GST)
Units | Per unit | Per Bag* |
5 - 45 | $9.612 | $48.06 |
50 - 95 | $9.382 | $46.91 |
100 + | $9.158 | $45.79 |
*price indicative |
- RS Stock No.:
- 242-2681
- Mfr. Part No.:
- 219656-2053
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The Molex OTS Pico-Lock 2.0 Cable Assemblies offer 2.00mm-pitch versions in a variety of cable lengths and provide durable locking for secure mating retention. It is suitable for a variety of applications including automotive, telecommunications, consumer, industrial, lighting, mobile devices, medtech.
Polarization/mating guide features
Side positive locks
Wide robust fitting nails (solder tabs)
Beveled header pin design
Top friction locks
Ultra-low-profile mated height (1.50 and 2.00mm versions)
Side positive locks
Wide robust fitting nails (solder tabs)
Beveled header pin design
Top friction locks
Ultra-low-profile mated height (1.50 and 2.00mm versions)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | Pico-Lock |
Series | Pico-Lock |
Connector 2 | Pico-Lock |
Series Number | 219656 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 5 |
Connector 2 Number of Contacts | 5 |
Pitch | 2mm |
Related links
- Molex 5 Way Female Pico-Lock Unterminated Wire to Board Cable
- Molex 5 Way Female Pico-Lock to 5 Way Female Pico-Lock Wire to...
- Molex 6 Way Female Pico-Lock to 6 Way Female Pico-Lock Wire to Board Cable
- Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable
- Molex 3 Way Female Pico-Lock to 3 Way Female Pico-Lock Wire to Board Cable
- Molex 5 Way Female Pico-Lock to 5 Way Female Pico-Lock Wire to...
- Molex 5 Way Female Pico-Lock to 5 Way Female Pico-Lock Wire to...
- Molex 5 Way Female Pico-Lock to 5 Way Female Pico-Lock Wire to...