- RS Stock No.:
- 240-8328
- Mfr. Part No.:
- 218101-1021
- Brand:
- Molex
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$3.016
(exc. GST)
$3.318
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $3.016 | $15.08 |
*price indicative
- RS Stock No.:
- 240-8328
- Mfr. Part No.:
- 218101-1021
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
The Molex Off-the-Shelf (OTS) Micro-Lock Plus 2.0 Tin Discrete Wire Cable Assemblies offer a 2.00mm pitch in single row and a variety of circuit sizes to facilitate both prototyping and global preproduction. It has 2 connector type receptacle-to-receptacle and receptacle-to-strip.
Robust metal solder tabs
Tin-bismuth terminals
Withstands up to 105˚C operating temperature
Inner lock for dual-row versions
Tin-bismuth terminals
Withstands up to 105˚C operating temperature
Inner lock for dual-row versions
outer lock for single-row versions
Dual contact terminal design
Two to 15 circuits, single rows, receptacle-to-receptacle and receptacle-to-strip configurations
Wide positive latch that delivers audible click
Dual contact terminal design
Two to 15 circuits, single rows, receptacle-to-receptacle and receptacle-to-strip configurations
Wide positive latch that delivers audible click
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | Micro-Lock Plus |
Series | Micro-Lock Plus |
Connector 2 | Micro-Lock Plus |
Series Number | 218101 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 2 |
Connector 2 Number of Contacts | 2 |
Pitch | 2mm |
Sheath Colour | Black |
Cable Length | 100mm |
Voltage Rating | 250 V |
Current Rating | 3 A |
Operating Temperature Range | -20 → +150 °C |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Related links
- Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus...
- Molex 2 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 100mm
- Molex 6 Way Female Micro-Lock Plus to 6 Way Female Micro-Lock Plus...
- Molex 8 Way Female Micro-Lock Plus to 8 Way Female Micro-Lock Plus...
- Molex 4 Way Female Micro-Lock Plus to 4 Way Female Micro-Lock Plus...
- Molex 3 Way Female Micro-Lock Plus to 3 Way Female Micro-Lock Plus...
- Molex 5 Way Female Micro-Lock Plus to 5 Way Female Micro-Lock Plus...
- Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus...