Molex 10 Way Female Milli-Grid to 10 Way Female Milli-Grid Wire to Board Cable, 600mm
- RS Stock No.:
- 235-6758
- Mfr. Part No.:
- 218509-1104
- Brand:
- Molex
On back order for despatch 25/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 25)
$9.283
(exc. GST)
$10.211
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
25 - 100 | $9.283 | $232.075 |
125 - 225 | $9.115 | $227.875 |
250 + | $8.952 | $223.80 |
*price indicative
- RS Stock No.:
- 235-6758
- Mfr. Part No.:
- 218509-1104
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The Molex Milli-Grid female to female off-the-shelf discrete wire assembly is connector systems based on a 2.00 by 2.00mm grid pattern and provide design flexibility for wire-to-board, board-to-board and cable-to-board applications. This wire assembly has 24 AWG cable with 1.40 mm insulation diameter.
Cable length 600 mm
Housing polyester
Contact copper alloy
Plating matte tin
Locks to mating part
Termination interface crimp or compression
Operating temperature from -10 to +105°C
Housing polyester
Contact copper alloy
Plating matte tin
Locks to mating part
Termination interface crimp or compression
Operating temperature from -10 to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | Milli-Grid |
Series | Milli-Grid |
Connector 2 | Milli-Grid |
Series Number | 218509 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 10 |
Connector 2 Number of Contacts | 10 |
Pitch | 2mm |
Sheath Colour | Black |
Cable Length | 600mm |
Voltage Rating | 125 V |
Current Rating | 2 A |
Cable Type | Round |
Contact Material | Copper Alloy |
Connector 1 Number of Rows | 2 |
Connector 2 Number of Rows | 2 |
Operating Temperature Range | -10 → +105 °C |
Contact Plating | Tin |
Related links
- Molex 10 Way Female Milli-Grid to 10 Way Female Milli-Grid Wire to...
- Molex 10 Way Female Milli-Grid Unterminated Wire to Board Cable, 600mm
- Molex 6 Way Female Milli-Grid to 6 Way Female Milli-Grid Wire to...
- Molex 8 Way Female Milli-Grid to 8 Way Female Milli-Grid Wire to...
- Molex 4 Way Female Milli-Grid to 4 Way Female Milli-Grid Wire to...
- Molex 10 Way Female Milli-Grid to 10 Way Female Milli-Grid Wire to...
- Molex 10 Way Female Milli-Grid to 10 Way Female Milli-Grid Wire to...
- Molex 10 Way Female Milli-Grid to 10 Way Female Milli-Grid Wire to...