Molex 4 Way Female Pico-SPOX to 4 Way Female Pico-SPOX Wire to Board Cable, 600mm
- RS Stock No.:
- 232-6339
- Mfr. Part No.:
- 218396-1044
- Brand:
- Molex
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 25)
$4.433
(exc. GST)
$4.876
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
25 - 75 | $4.433 | $110.825 |
100 - 175 | $4.353 | $108.825 |
200 + | $4.275 | $106.875 |
*price indicative
- RS Stock No.:
- 232-6339
- Mfr. Part No.:
- 218396-1044
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PICO-SPOX 1.5 R-R 4CKT 60
The Molex 218396 series is Pico-SPOX-to-Pico-SPOX cable assemblies which is used a wire to board connector. Also it is used as wire to wire connector. It has a 1.50mm pitch, with single row and 600.00mm length.
Dual ended connector
Interface style in compression or crimp
Female to female gender
EU RoHS compliant
Have natural colour
Interface style in compression or crimp
Female to female gender
EU RoHS compliant
Have natural colour
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | Pico-SPOX |
Series | Pico-SPOX |
Connector 2 | Pico-SPOX |
Series Number | 218396 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 2 Number of Contacts | 4 |
Pitch | 1.5mm |
Sheath Colour | Black |
Cable Length | 600mm |
Voltage Rating | 250 V |
Current Rating | 2.5 A |
Contact Material | Phosphor Bronze |
Connector 1 Number of Rows | 1 |
Connector 2 Number of Rows | 1 |
Operating Temperature Range | -10 → +105 °C |
Contact Plating | Tin |
Related links
- Molex 4 Way Female Pico-SPOX to 4 Way Female Pico-SPOX Wire to...
- Molex 4 Way Female Pico-SPOX to 4 Way Unterminated Wire to Board...
- Molex 5 Way Female Pico-SPOX to 5 Way Female Pico-SPOX Wire to...
- Molex 2 Way Female Pico-SPOX to 2 Way Female Pico-SPOX Wire to...
- Molex 3 Way Female Pico-SPOX to 3 Way Female Pico-SPOX Wire to...
- Molex 4 Way Female Pico-SPOX to 4 Way Female Pico-SPOX Wire to...
- Molex 4 Way Female Pico-SPOX to 4 Way Female Pico-SPOX Wire to...
- Molex 4 Way Female Pico-SPOX to 4 Way Female Pico-SPOX Wire to...