Molex 3 Way Female Pico-SPOX to 3 Way Female Pico-SPOX Wire to Board Cable, 50mm
- RS Stock No.:
- 232-6320
- Mfr. Part No.:
- 218396-1030
- Brand:
- Molex
74 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.13
(exc. GST)
$3.44
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $3.13 |
5 - 9 | $3.07 |
10 + | $3.01 |
- RS Stock No.:
- 232-6320
- Mfr. Part No.:
- 218396-1030
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Molex Wire-to-Board Cable, 2.5A Maximum Current Per Contact, 1.5mm Pitch - Pico-SPOX Series - 218396-1030
Loop new circuits into your board-mounted system with this wire-to-board cable from Molex. It's dual-ended and plugs into your PCB without any tools, saving you time and hassle. Thanks to the pre-crimped connectors, the unit needs no preparation, so installation is a breeze. The compact 50mm length makes it ideal for connecting components in tight spaces. As its contacts are made from tin-plated bronze, you can trust the cable to shrug off corrosion in humid conditions.
Features & Benefits
• Automatically locks to a mating part, holding firm against movement
• Connector casings are made from resilient nylon for resistance to abrasion
• Carries current up to 2.5A per contact to handle everyday power distribution tasks
• Connector casings are made from resilient nylon for resistance to abrasion
• Carries current up to 2.5A per contact to handle everyday power distribution tasks
Applications
• Packing equipment
• Food production
• Computer building
• Food production
• Computer building
Can I run this cable assembly through low-profile spaces?
Yes, its sheath has a maximum diameter of 1.2mm, so it tucks into narrow spaces without a snag.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Pico-SPOX |
Connector 1 | Pico-SPOX |
Connector 2 | Pico-SPOX |
Series Number | 218396 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 3 |
Connector 2 Number of Contacts | 3 |
Pitch | 1.5mm |
Sheath Colour | Black |
Cable Length | 50mm |
Voltage Rating | 250 V |
Current Rating | 2.5 A |
Operating Temperature Range | -10 → +105 °C |
Connector 1 Number of Rows | 1 |
Connector 2 Number of Rows | 1 |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Related links
- Molex 3 Way Female Pico-SPOX to 3 Way Female Pico-SPOX Wire to...
- Molex 3 Way Female Pico-SPOX to 3 Way Unterminated Wire to Board...
- Molex 4 Way Female Pico-SPOX to 4 Way Female Pico-SPOX Wire to...
- Molex 5 Way Female Pico-SPOX to 5 Way Female Pico-SPOX Wire to...
- Molex 6 Way Female Pico-SPOX to 6 Way Female Pico-SPOX Wire to...
- Molex 2 Way Female Pico-SPOX to 2 Way Female Pico-SPOX Wire to...
- Molex 3 Way Female Pico-SPOX to 3 Way Female Pico-SPOX Wire to...
- Molex 3 Way Female Pico-SPOX to 3 Way Female Pico-SPOX Wire to...