- RS Stock No.:
- 232-5324
- Mfr. Part No.:
- 218310-1021
- Brand:
- Molex
75 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 25)
$8.08
(exc. GST)
$8.89
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
25 - 25 | $8.08 | $202.00 |
50 - 75 | $7.935 | $198.375 |
100 + | $7.792 | $194.80 |
*price indicative
- RS Stock No.:
- 232-5324
- Mfr. Part No.:
- 218310-1021
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex 218310 series mini fit family power connector is suitable for power applications such as wire-to-board and wire-to-wire.
Wire insulation diameter is 1.98 to 2.55 mm
Material resin nylon
Termination interface style crimp or compression
Wire/Cable type UL 11028
Wire size AWG 16
Material resin nylon
Termination interface style crimp or compression
Wire/Cable type UL 11028
Wire size AWG 16
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | Mini-Fit Sigma |
Series | Mini-Fit Sigma |
Connector 2 | Mini-Fit Sigma |
Series Number | 218310 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 2 |
Connector 2 Number of Contacts | 2 |
Connector 1 Housing Gender | Female |
Connector 2 Housing Gender | Female |
Pitch | 4.2mm |
Sheath Colour | Black |
Cable Length | 150mm |
Voltage Rating | 600 V |
Current Rating | 11.5 A |
Contact Material | Brass |
Contact Plating | Tin |
Connector 1 Number of Rows | 2 |
Connector 2 Number of Rows | 2 |
Operating Temperature Range | -20 → +105 °C |
Related links
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Female Mini-Fit Sigma...
- Molex 4 Way Female Mini-Fit Sigma to 4 Way Female Mini-Fit Sigma...
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Unterminated Wire to...
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Female Mini-Fit Sigma...
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Female Mini-Fit Sigma...
- Molex 2 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 150mm
- Molex 2 Way Female Mini-Fit Jr. to 2 Way Female Mini-Fit Jr. Wire...
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Unterminated Wire to...