Molex 3 Way Female Micro-Fit 3.0 to 3 Way Female Micro-Fit 3.0 Wire to Board Cable, 3m
- RS Stock No.:
- 228-6897
- Mfr. Part No.:
- 214770-0330
- Brand:
- Molex
29 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$23.038
(exc. GST)
$25.342
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 40 | $23.038 | $230.38 |
50 - 90 | $22.624 | $226.24 |
100 + | $22.217 | $222.17 |
*price indicative
- RS Stock No.:
- 228-6897
- Mfr. Part No.:
- 214770-0330
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex 214770 series is a Single row, 3 circuit Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf (OTS) Cable Assembly, which has 3 m Length.
Cable Type UL 2464.
Material of Metal Phosphor Bronze.
RoHS Compliance.
Material of Metal Phosphor Bronze.
RoHS Compliance.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Micro-Fit |
Connector 1 | Micro-Fit 3.0 |
Connector 2 | Micro-Fit 3.0 |
Series Number | 214770 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 3 |
Connector 2 Number of Contacts | 3 |
Pitch | 3mm |
Cable Length | 3m |
Connector 2 Number of Rows | 1 |
Connector 1 Number of Rows | 1 |
Related links
- Molex 3 Way Female Micro-Fit 3.0 to 3 Way Female Micro-Fit 3.0...
- Molex 5 Way Female Micro-Fit 3.0 to 5 Way Female Micro-Fit 3.0...
- Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0...
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0...
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0...
- Molex 3 Way Female Micro-Fit 3.0 to 3 Way Female Micro-Fit 3.0...
- Molex 3 Way Female Micro-Fit 3.0 to 3 Way Female Micro-Fit 3.0...
- Molex 3 Way Female Micro-Fit 3.0 to 3 Way Female Micro-Fit 3.0...