Molex 6 Way Female KK 254 Unterminated Wire to Board Cable, 150mm
- RS Stock No.:
- 226-4448
- Mfr. Part No.:
- 2177971061
- Brand:
- Molex
On back order for despatch 08/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$4.12
(exc. GST)
$4.53
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $4.12 |
10 + | $4.00 |
- RS Stock No.:
- 226-4448
- Mfr. Part No.:
- 2177971061
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex Off-the-Shelf (OTS) KK2.54 tin discrete cable assembly has 150 mm length and 6 circuit. It can be used in automotive, consumer, telecommunication application.
Facilitate both prototyping and global preproduction
Reliable electrical contact and performance with low insertion force
Reliable electrical contact and performance with low insertion force
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | KK 254 |
Connector 1 | KK 254 |
Connector 2 | Unterminated |
Series Number | 217797 |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 6 |
Pitch | 2.54mm |
Cable Length | 150mm |
Connector 1 Number of Rows | 1 |
Related links
- Molex 6 Way Female KK 254 Unterminated Wire to Board Cable, 150mm
- Molex 6 Way Female KK 254 Unterminated Wire to Board Cable, 600mm
- Molex 6 Way Female KK 254 Unterminated Wire to Board Cable, 300mm
- Molex 6 Way Female KK 254 to 6 Way Female KK 254 Wire to Board Cable, 150mm
- Molex 2 Way Female KK 254 Unterminated Wire to Board Cable, 150mm
- Molex 8 Way Female KK 254 Unterminated Wire to Board Cable, 150mm
- Molex 5 Way Female KK 254 Unterminated Wire to Board Cable, 150mm
- Molex 10 Way Female KK 254 Unterminated Wire to Board Cable, 150mm