Recently searched

    Molex 5 Way Female PicoBlade to 5 Way Male PicoBlade Wire to Board Cable, 425mm

    Discontinued product
    RS Stock No.:
    224-8720
    Mfr. Part No.:
    2181130504
    Brand:
    Molex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Molex

    Connector 1

    PicoBlade

    Series

    PicoBlade

    Connector 2

    PicoBlade

    Series Number

    218113

    Connector 1 Gender

    Female

    Connector 2 Gender

    Male

    Connector 1 Number of Contacts

    5

    Connector 2 Number of Contacts

    5

    Pitch

    1.25mm

    Cable Length

    425mm

    Connector 1 Number of Rows

    1

    Connector 2 Number of Rows

    1

    Related links