- RS Stock No.:
- 224-8681
- Mfr. Part No.:
- 2181130201
- Brand:
- Molex
Available for back order.
Price (ex. GST) Each (In a Bag of 50)
$3.987
(exc. GST)
$4.386
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
50 - 200 | $3.987 | $199.35 |
250 - 450 | $3.781 | $189.05 |
500 + | $3.60 | $180.00 |
*price indicative
- RS Stock No.:
- 224-8681
- Mfr. Part No.:
- 2181130201
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Molex PicoBlade Series Wire to Board Cable, 150mm Cable Length, PicoBlade Connector 1 - 2181130201
This wire to board cable by Molex is a female-to-male Off-the-Shelf (OTS) Cable Assembly with PicoBlade connectors. With a pitch of 1.25 mm, this high-quality cable assembly offers reliable connectivity for various applications in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Cable length of 150mm for flexible installation options
• Female-Male connectors with 2 contacts each for secure connections
• Single row configuration for easy setup and maintenance
• Natural color resin for a professional look
• Phosphor bronze metal material for durability
• Tin plating for efficient signal transmission
• Female-Male connectors with 2 contacts each for secure connections
• Single row configuration for easy setup and maintenance
• Natural color resin for a professional look
• Phosphor bronze metal material for durability
• Tin plating for efficient signal transmission
Applications
• Ideal for wire-to-board and wire-to-wire signal connections
• Suitable for dual-ended connector configurations
• Can be used for applications requiring discreet wire assemblies
• Can be used with PicoBlade Header 53261, 53047, 53398, 53048, PicoBlade Plug Housing 51047, PicoBlade Receptacle Housing 51021
• Suitable for dual-ended connector configurations
• Can be used for applications requiring discreet wire assemblies
• Can be used with PicoBlade Header 53261, 53047, 53398, 53048, PicoBlade Plug Housing 51047, PicoBlade Receptacle Housing 51021
Can it be used for wire-to-wire applications?
Yes, it is suitable for wire-to-wire connections with PicoBlade connectors.
Will it provide a secure lock to the mating part?
Yes, the connectors have a lock to the mating part for added security.
Is it compatible with other connectors in the PicoBlade series?
Yes, it mates with various PicoBlade connectors such as Header 53261, 53047, 53398, 53048, Plug Housing 51047, and Receptacle Housing 51021.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | PicoBlade |
Connector 1 | PicoBlade |
Connector 2 | PicoBlade |
Series Number | 218113 |
Connector 1 Gender | Female |
Connector 2 Gender | Male |
Connector 1 Number of Contacts | 2 |
Connector 2 Number of Contacts | 2 |
Pitch | 1.25mm |
Cable Length | 150mm |
Connector 1 Number of Rows | 1 |
Connector 2 Number of Rows | 1 |
Related links
- Molex 2 Way Female PicoBlade to 2 Way Male PicoBlade Wire to Board...
- Molex 2 Way Female PicoBlade to 2 Way Male PicoBlade Wire to Board...
- Molex 2 Way Female PicoBlade to 2 Way Male PicoBlade Wire to Board...
- Molex 2 Way Female PicoBlade to 2 Way Male PicoBlade Wire to Board...
- Molex 2 Way Female PicoBlade to 2 Way Male PicoBlade Wire to Board...
- Molex 2 Way Male PicoBlade to 2 Way Male PicoBlade Wire to Board...
- Molex 2 Way Female PicoBlade to 2 Way Female PicoBlade Wire to...
- Molex 2 Way Male PicoBlade to 2 Way Male PicoBlade Wire to Board...