Molex 10 Way Male PicoBlade Unterminated Wire to Board Cable, 300mm
- RS Stock No.:
- 224-8575
- Mfr. Part No.:
- 2181111003
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)**
$8.36
(exc. GST)
$9.20
(inc. GST)
41 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $8.36 |
10 - 24 | $8.22 |
25 + | $8.08 |
**price indicative
- RS Stock No.:
- 224-8575
- Mfr. Part No.:
- 2181111003
- Brand:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | PicoBlade | |
Series | PicoBlade | |
Connector 2 | Unterminated | |
Series Number | 218111 | |
Connector 1 Gender | Male | |
Connector 1 Number of Contacts | 10 | |
Pitch | 1.25mm | |
Cable Length | 300mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 PicoBlade | ||
Series PicoBlade | ||
Connector 2 Unterminated | ||
Series Number 218111 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 10 | ||
Pitch 1.25mm | ||
Cable Length 300mm | ||
Related links
- Molex 10 Way Male PicoBlade Unterminated Wire to Board Cable, 300mm
- Molex 10 Way Male PicoBlade Unterminated Wire to Board Cable, 150mm
- Molex 10 Way Male PicoBlade Unterminated Wire to Board Cable, 75mm
- Molex 10 Way Male PicoBlade Unterminated Wire to Board Cable, 225mm
- Molex 10 Way Male PicoBlade Unterminated Wire to Board Cable, 425mm
- Molex 10 Way Male PicoBlade to 10 Way Male PicoBlade Wire to Board...
- Molex 10 Way Female PicoBlade to 10 Way Male PicoBlade Wire to...
- Molex 10 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm