Molex 8 Way EdgeLock Unterminated Wire to Board Cable, 100mm
- RS Stock No.:
- 217-3888
- Mfr. Part No.:
- 216331-1081
- Brand:
- Molex
41 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$10.185
(exc. GST)
$11.203
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 10 | $10.185 | $101.85 |
20 - 30 | $9.931 | $99.31 |
40 + | $9.778 | $97.78 |
*price indicative
- RS Stock No.:
- 217-3888
- Mfr. Part No.:
- 216331-1081
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The Molex off-the-shelf edgelock to pigtail discrete cable assembly offer space savings and positive locking for secure mating. It is featured with dual cantilever crimp terminal design with embossed contact points. It is made up of phosphor bronze material with tin plating.
RoHS Compliant
Black in colour
Pitch 2 mm
Black in colour
Pitch 2 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | EdgeLock |
Series | Edge Lock |
Connector 2 | Unterminated |
Connector 1 Number of Contacts | 8 |
Pitch | 2mm |
Cable Length | 100mm |
Related links
- Molex 8 Way EdgeLock Unterminated Wire to Board Cable, 100mm
- Molex 8 Way EdgeLock to 8 Way EdgeLock Wire to Board Cable, 100mm
- Molex 2 Way EdgeLock Unterminated Wire to Board Cable, 100mm
- Molex 4 Way EdgeLock Unterminated Wire to Board Cable, 100mm
- Molex 6 Way EdgeLock Unterminated Wire to Board Cable, 100mm
- Molex 8 Way EdgeLock Unterminated Wire to Board Cable, 600mm
- Molex 8 Way EdgeLock Unterminated Wire to Board Cable, 150mm
- Molex 8 Way EdgeLock Unterminated Wire to Board Cable, 300mm