Molex 2 Way Female Micro-Fit TPA to 2 Way Female Micro-Fit TPA Wire to Board Cable, 150mm
- RS Stock No.:
- 213-4236
- Mfr. Part No.:
- 1451320201
- Brand:
- Molex
1086 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 900)
$3.508
(exc. GST)
$3.859
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
900 - 900 | $3.508 | $3,157.20 |
1800 - 2700 | $3.42 | $3,078.00 |
3600 + | $3.368 | $3,031.20 |
*price indicative
- RS Stock No.:
- 213-4236
- Mfr. Part No.:
- 1451320201
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex Micro-Fit TPA have a single row, compact space saving design with a small 3 mm pitch. These Micro-fit connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. It is available in 2 configuration with cable length of 150 mm and it is used with Micro-Fit 3.0 plug housing, Micro-Fit 3.0 header and Micro-Fit TPA plug housing.
Tin plated termination
TPA to reduce terminal back-out
Crimp or compression type termination interface
TPA to reduce terminal back-out
Crimp or compression type termination interface
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | Micro-Fit TPA |
Series | Micro-Fit TPA |
Connector 2 | Micro-Fit TPA |
Series Number | 145132 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 2 |
Connector 2 Number of Contacts | 2 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 3mm |
Sheath Colour | Black |
Cable Length | 150mm |
Current Rating | 8.5 A |
Contact Plating | Tin |
Related links
- Molex 2 Way Female Micro-Fit TPA to 2 Way Female Micro-Fit TPA...
- Molex 2 Way Female Micro-Fit TPA to 2 Way Female Micro-Fit TPA...
- Molex 2 Way Female Micro-Fit TPA to 2 Way Female Micro-Fit TPA...
- Molex 2 Way Female Micro-Fit TPA to 2 Way Female Micro-Fit TPA...
- Molex 2 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0...
- Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA...
- Molex 3 Way Female Micro-Fit TPA to 3 Way Female Micro-Fit TPA...