Molex 6 Way Female Pico-Clasp to 6 Way Female Pico-Clasp Wire to Board Cable, 150mm
- RS Stock No.:
- 210-4197
- Mfr. Part No.:
- 215170-0601
- Brand:
- Molex
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.46
(exc. GST)
$9.31
(inc. GST)
Units | Per unit |
---|---|
1 - 6 | $8.46 |
7 - 12 | $8.25 |
13 + | $8.12 |
- RS Stock No.:
- 210-4197
- Mfr. Part No.:
- 215170-0601
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex Expresslink 2.0 Pico-Clasp Female-to-Pico-Clasp Female Cable Assembly, Single Row, 150.00mm Length, 6 Circuits.
Gender Female-Female
Lock to Mating Part Yes
Material - Metal Phosphor Bronze
Material - Plating Mating Gold
Material - Plating Termination Tin
Material - Resin Nylon
Number of Rows 1
Pitch - Mating Interface 1.00mm
Plating min - Mating 0.760μm
Plating min - Termination 0.914μm
Single Ended No
Termination Interface: Style Crimp or Compression
Wire Insulation Diameter 0.80mm max.
Wire Size AWG 28
Wire/Cable Type UL 2725
Lock to Mating Part Yes
Material - Metal Phosphor Bronze
Material - Plating Mating Gold
Material - Plating Termination Tin
Material - Resin Nylon
Number of Rows 1
Pitch - Mating Interface 1.00mm
Plating min - Mating 0.760μm
Plating min - Termination 0.914μm
Single Ended No
Termination Interface: Style Crimp or Compression
Wire Insulation Diameter 0.80mm max.
Wire Size AWG 28
Wire/Cable Type UL 2725
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Pico-Clasp |
Connector 1 | Pico-Clasp |
Connector 2 | Pico-Clasp |
Series Number | 215170 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 6 |
Connector 2 Number of Contacts | 6 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 1mm |
Sheath Colour | Black |
Cable Length | 150mm |
Voltage Rating | 100 V |
Current Rating | 1.5 A |
Contact Plating | Gold |
Related links
- Molex 6 Way Female Pico-Clasp to 6 Way Female Pico-Clasp Wire to...
- Molex 8 Way Female Pico-Clasp to 8 Way Female Pico-Clasp Wire to...
- Molex 6 Way Female Pico-Clasp to 6 Way Female Pico-Clasp Wire to...
- Molex 6 Way Female Pico-Clasp to 6 Way Female Pico-Clasp Wire to...
- Molex 6 Way Female Pico-Clasp to 6 Way Female Pico-Clasp Wire to...
- Molex 6 Way Female Pico-EZmate to 6 Way Female Pico-EZmate Wire to...
- Molex 6 Way Female Pico-Lock to 6 Way Female Pico-Lock Wire to...
- Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA...