Molex 3 Way Female Mega-Fit to 3 Way Female Mega-Fit Wire to Board Cable, 600mm
- RS Stock No.:
- 210-3110
- Mfr. Part No.:
- 216400-1033
- Brand:
- Molex
45 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$19.17
(exc. GST)
$21.09
(inc. GST)
Units | Per unit |
---|---|
1 - 1 | $19.17 |
2 - 2 | $18.68 |
3 + | $18.43 |
- RS Stock No.:
- 210-3110
- Mfr. Part No.:
- 216400-1033
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The Molex mega-fit to mega-fit off the shelf cable assembly with single row. It is made up of the high conductivity copper material and having tin plating. It has voltage rating of 600V and current rating of 25A.
Wire size 12AWG
Black in color
Pitch is 5.70mm
Black in color
Pitch is 5.70mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Mega-Fit |
Connector 1 | Mega-Fit |
Connector 2 | Mega-Fit |
Series Number | 216400 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 3 |
Connector 2 Number of Contacts | 3 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 5.7mm |
Sheath Colour | Black |
Cable Length | 600mm |
Voltage Rating | 600 V |
Current Rating | 25 A |
Operating Temperature Range | -40 → +105 °C |
Contact Plating | Tin |
Related links
- Molex 3 Way Female Mega-Fit to 3 Way Female Mega-Fit Wire to Board...
- Molex 3 Way Female Mega-Fit Unterminated Wire to Board Cable, 600mm
- Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Wire to Board...
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Wire to Board...
- Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Wire to Board...
- Molex 3 Way Female Mega-Fit to 3 Way Female Mega-Fit Wire to Board...
- Molex 3 Way Female Mega-Fit to 3 Way Female Mega-Fit Wire to Board...
- Molex 3 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 600mm