- RS Stock No.:
- 205-8555
- Mfr. Part No.:
- 215326-1101
- Brand:
- Molex
On back order for despatch 01/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 25)
$10.185
(exc. GST)
$11.203
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
25 - 25 | $10.185 | $254.625 |
50 - 100 | $9.83 | $245.75 |
125 - 225 | $9.371 | $234.275 |
250 + | $9.166 | $229.15 |
*price indicative
- RS Stock No.:
- 205-8555
- Mfr. Part No.:
- 215326-1101
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The Molex Mini-Fit Jr. 215326 series off-the-shelf single ended discrete cable assembly is designed for power or wire-to-board applications. The assembly is made of brass over tin plating terminations and nylon resin. It has maximum electrical rating of 600 V and 9A per contact.
Cable Length = 150mm
Circuit = 10
Colour = black
Wire size = 16 AWG
Termination style = crimp or compression
Circuit = 10
Colour = black
Wire size = 16 AWG
Termination style = crimp or compression
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | Mini-Fit Jr. |
Series | Mini-Fit Jr. |
Connector 2 | Unterminated |
Series Number | 215326 |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 10 |
Connector 1 Housing Gender | Male |
Pitch | 4.2mm |
Sheath Colour | Black |
Cable Length | 150mm |
Voltage Rating | 600 V |
Current Rating | 9 A |
Contact Plating | Tin |
Related links
- Molex 10 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 150mm
- Molex 4 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 150mm
- Molex 8 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 150mm
- Molex 2 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 150mm
- Molex 6 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 150mm
- Molex 10 Way Female Mini-Fit Jr. to 10 Way Female Mini-Fit Jr....
- Molex 10 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 150mm
- Molex 10 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 300mm