Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire to Board Cable, 300mm
- RS Stock No.:
- 205-1257
- Mfr. Part No.:
- 215321-1052
- Brand:
- Molex
1200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.15
(exc. GST)
$10.07
(inc. GST)
Units | Per unit |
---|---|
1 - 6 | $9.15 |
7 - 12 | $8.93 |
13 + | $8.79 |
- RS Stock No.:
- 205-1257
- Mfr. Part No.:
- 215321-1052
- Brand:
- Molex
Related links
- Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire...
- Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire...
- Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire...
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Hand Saws
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...