- RS Stock No.:
- 204-4785
- Mfr. Part No.:
- 214750-1063
- Brand:
- Molex
Available for back order.
Price (ex. GST) Each (In a Bag of 5)
$9.442
(exc. GST)
$10.386
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 5 | $9.442 | $47.21 |
10 - 15 | $9.204 | $46.02 |
20 + | $9.062 | $45.31 |
*price indicative
- RS Stock No.:
- 204-4785
- Mfr. Part No.:
- 214750-1063
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The Molex 214750 series 600mm Micro-Fit 3.0 cable assembly with the tin palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.
RoHS compliant
Black in colour
Phosphor bronze metal
Black in colour
Phosphor bronze metal
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Micro-Fit 3.0 |
Connector 1 | Micro-Fit 3.0 |
Connector 2 | Micro-Fit 3.0 |
Series Number | 214750 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 6 |
Connector 2 Number of Contacts | 6 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 3mm |
Sheath Colour | Black |
Cable Length | 600mm |
Voltage Rating | 300 V ac/dc |
Current Rating | 8.5 A |
Contact Plating | Tin |
Related links
- Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0...
- Molex 5 Way Female Micro-Fit 3.0 to 5 Way Female Micro-Fit 3.0...
- Molex 8 Way Female Micro-Fit 3.0 to 8 Way Female Micro-Fit 3.0...
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0...
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0...
- Molex 3 Way Female Micro-Fit 3.0 to 3 Way Female Micro-Fit 3.0...
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0...
- Molex 6 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 600mm