- RS Stock No.:
- 202-7682
- Mfr. Part No.:
- 2147562102
- Brand:
- Molex
On back order for despatch 28/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 25)
$10.69
(exc. GST)
$11.76
(inc. GST)
Units | Per unit | Per Bag* |
25 - 25 | $10.69 | $267.25 |
50 - 75 | $10.422 | $260.55 |
100 + | $10.262 | $256.55 |
*price indicative |
- RS Stock No.:
- 202-7682
- Mfr. Part No.:
- 2147562102
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex 10 circuits micro-fit 3.0 female-to-pigtail off-the-shelf (OTS) cable assembly has 300 mm length and has Gold (Au) Plating. It is available in black colour.
It is RoHS compliant
It mates with Micro-Fit 3.0 plug housings 43020 , MicroFit 3.0 headers 43045 , Micro-Fit 3.0 test plug 44242
18 AWG wire Size
It has 3 mm pitch
It mates with Micro-Fit 3.0 plug housings 43020 , MicroFit 3.0 headers 43045 , Micro-Fit 3.0 test plug 44242
18 AWG wire Size
It has 3 mm pitch
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Micro-Fit 3.0 |
Connector 1 | Micro-Fit 3.0 |
Series Number | 214756 |
Connector 2 | Unterminated |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 10 |
Connector 1 Housing Gender | Male |
Pitch | 3mm |
Sheath Colour | Black |
Cable Length | 300mm |
Voltage Rating | 300 V ac/dc |
Current Rating | 8.5 A |
Contact Plating | Tin |
Related links
- Molex 10 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 600mm
- Molex 10 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0...
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0...
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0...
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0...
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0...
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0...