- RS Stock No.:
- 191-8048
- Mfr. Part No.:
- 36921-0410
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 191-8048
- Mfr. Part No.:
- 36921-0410
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
L1NK 396-to-L1NK 396 Off-the-Shelf (OTS) Cable Assembly, 3.96mm Pitch, Single Row, 1000.00mm Length, 4 Circuits, Black
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | KK Plus 396 |
Series | L1NK 396 |
Series Number | 36921 |
Connector 2 | KK Plus 396 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 2 Number of Contacts | 4 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 3.96mm |
Sheath Colour | Black |
Cable Length | 1m |
Voltage Rating | 600 V dc |
Current Rating | 13 A |
Contact Plating | Tin |