Molex 5 Way Female Pico-EZmate to 5 Way Female Pico-EZmate Wire to Board Cable, 100mm
- RS Stock No.:
- 190-7480
- Mfr. Part No.:
- 36920-0501
- Brand:
- Molex
On back order for despatch 08/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 50)
$3.899
(exc. GST)
$4.289
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
50 - 50 | $3.899 | $194.95 |
100 - 150 | $3.819 | $190.95 |
200 + | $3.744 | $187.20 |
*price indicative
- RS Stock No.:
- 190-7480
- Mfr. Part No.:
- 36920-0501
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Pico-EZmate-to-Pico-EZmate Off-the-Shelf (OTS) Cable Assembly, 1.20mm Pitch, Single Row, 100.00mm Length, 5 Circuits, Black
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Pico-Ezmate |
Connector 1 | Pico-EZmate |
Series Number | 36920 |
Connector 2 | Pico-EZmate |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 5 |
Connector 2 Number of Contacts | 5 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 1.2mm |
Sheath Colour | Black |
Cable Length | 100mm |
Voltage Rating | 50 Vrms ac/dc |
Current Rating | 1.5 A |
Contact Plating | Gold |
Related links
- Molex 5 Way Female Pico-EZmate to 5 Way Female Pico-EZmate Wire to...
- Molex 6 Way Female Pico-EZmate to 6 Way Female Pico-EZmate Wire to...
- Molex 3 Way Female Pico-EZmate to 3 Way Female Pico-EZmate Wire to...
- Molex 5 Way Female Pico-EZmate to 5 Way Female Pico-EZmate Wire to...
- Molex 5 Way Female Pico-Lock to 5 Way Female Pico-Lock Wire to...
- Molex 5 Way Female PicoBlade to 5 Way Female PicoBlade Wire to...
- Molex 6 Way Female Pico-EZmate to 6 Way Female Pico-EZmate Wire to...
- Molex 6 Way Female Pico-EZmate to 6 Way Female Pico-EZmate Wire to...