- RS Stock No.:
- 185-9759
- Mfr. Part No.:
- 2173211-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 185-9759
- Mfr. Part No.:
- 2173211-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Support high current up to 40A per contact and a 400V rating with a cost-effective stamped contact design
Small, 8mm height form-factor that is roughly the size of a space-saving HDMI connector
Offered in 2-, 3-, 4- and 6- (2x3) position configurations - broader, more versatile portfolio than the competition
Connector available in both vertical and right-angle mounts as well as press fit and through hole
Low resistance, highly reliable interface
Positive metal latch retention
Pull tab for power I/O applications
Coding contacts for sense/detect functionality
Touch-proof contacts and third pin for protective grounding
Press-fit attach or solder tail parts
Cable assemblies offered in standard or high-flex designs for easier routability, and are highly customizable
Support 14-10 AWG cable sizes (2.5mm 2 to 6mm2)
Application
Power distribution
Power supplies
Data centers
Wireless
High Performance Computing (HPC)
Storage
Servers
Switches & routers
Industrial electronic equipment cabinets
Telecom base stations
Factory automation
Medial diagnostic equipment
Small, 8mm height form-factor that is roughly the size of a space-saving HDMI connector
Offered in 2-, 3-, 4- and 6- (2x3) position configurations - broader, more versatile portfolio than the competition
Connector available in both vertical and right-angle mounts as well as press fit and through hole
Low resistance, highly reliable interface
Positive metal latch retention
Pull tab for power I/O applications
Coding contacts for sense/detect functionality
Touch-proof contacts and third pin for protective grounding
Press-fit attach or solder tail parts
Cable assemblies offered in standard or high-flex designs for easier routability, and are highly customizable
Support 14-10 AWG cable sizes (2.5mm 2 to 6mm2)
Application
Power distribution
Power supplies
Data centers
Wireless
High Performance Computing (HPC)
Storage
Servers
Switches & routers
Industrial electronic equipment cabinets
Telecom base stations
Factory automation
Medial diagnostic equipment