- RS Stock No.:
- 172-0156
- Mfr. Part No.:
- 15134-1405
- Brand:
- Molex
Available for back order.
Added
Price (ex. GST) Each
$11.90
(exc. GST)
$13.09
(inc. GST)
Units | Per unit |
1 - 9 | $11.90 |
10 - 24 | $11.54 |
25 - 49 | $11.19 |
50 - 99 | $10.84 |
100 + | $10.52 |
- RS Stock No.:
- 172-0156
- Mfr. Part No.:
- 15134-1405
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production
Specifications
Attribute | Value |
---|---|
Series | PicoBlade |
Connector 1 | PicoBlade |
Connector 2 | PicoBlade |
Series Number | 15134 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 14 |
Connector 2 Number of Contacts | 14 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 1.25mm |
Sheath Colour | Black |
Cable Length | 450mm |
Voltage Rating | 125 V |
Current Rating | 1 A |
Contact Plating | Tin |
Operating Temperature Range | -40 → +85 °C |
Related links
- Molex 8 Way Female PicoBlade to 8 Way Female PicoBlade Wire to...
- Molex 3 Way Female PicoBlade to 3 Way Female PicoBlade Wire to...
- Molex 2 Way Female PicoBlade to 2 Way Female PicoBlade Wire to...
- Molex 12 Way Female PicoBlade to 12 Way Female PicoBlade Wire to...
- Molex 6 Way Female PicoBlade to 6 Way Female PicoBlade Wire to...
- Molex 12 Way Female PicoBlade to 12 Way Female PicoBlade Wire to...
- Molex 14 Way Female PicoBlade to 14 Way Female PicoBlade Wire to...
- Molex 2 Way Female PicoBlade to 2 Way Male PicoBlade Wire to Board...