Molex 10 Way Female PicoBlade to 10 Way Female PicoBlade Wire to Board Cable, 50mm
- RS Stock No.:
- 172-0140
- Mfr. Part No.:
- 15134-1000
- Brand:
- Molex
140 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.77
(exc. GST)
$10.75
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $9.77 |
10 - 24 | $9.48 |
25 - 49 | $9.20 |
50 - 99 | $8.93 |
100 + | $8.66 |
- RS Stock No.:
- 172-0140
- Mfr. Part No.:
- 15134-1000
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Molex Wire-to-Board Cable, 50mm Length, 125V Voltage Rating - PicoBlade Series - 15134-1000
To make simple connections to your PCB, choose this wire-to-board cable from Molex. It has a female PicoBlade terminal on each end, making it easy to connect to a compatible male housing. A friction lock ensures a secure connection that won't shake loose, even in high-vibration applications. A voltage rating of 125V means this cable is ideal for use in low-powered systems. Thanks to its compact pitch of 1.25mm, it helps to maximise space in your setup.
• Light weight of only 3.76g to put minimal strain on your equipment
• Tin contact plating for low resistance and high conductivity to ensure a reliable connection
• Short cable length of 50mm for neat connections
• Tin contact plating for low resistance and high conductivity to ensure a reliable connection
• Short cable length of 50mm for neat connections
Applications
• Energy solutions
• Process controls
• Process controls
What's the cable housing made of?
This wire-to-board cable has a polyester housing for resistance to abrasion and wear.
Specifications
Attribute | Value |
---|---|
Series | PicoBlade |
Connector 1 | PicoBlade |
Series Number | 15134 |
Connector 2 | PicoBlade |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 10 |
Connector 2 Number of Contacts | 10 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 1.25mm |
Sheath Colour | Black |
Cable Length | 50mm |
Voltage Rating | 125 V |
Current Rating | 1 A |
Contact Plating | Tin |
Operating Temperature Range | -40 → +85 °C |
Related links
- Molex 10 Way Female Pico-Lock to 10 Way Female Pico-Lock Wire to...
- Molex 2 Way Female PicoBlade to 2 Way Female PicoBlade Wire to...
- Molex 12 Way Female PicoBlade to 12 Way Female PicoBlade Wire to...
- Molex 7 Way Female PicoBlade to 7 Way Female PicoBlade Wire to...
- Molex 8 Way Female PicoBlade to 8 Way Female PicoBlade Wire to...
- Molex 14 Way Female PicoBlade to 14 Way Female PicoBlade Wire to...
- Molex 4 Way Female PicoBlade to 4 Way Female PicoBlade Wire to...
- Molex 5 Way Female PicoBlade to 5 Way Female PicoBlade Wire to...