- RS Stock No.:
- 162-4508
- Mfr. Part No.:
- 45111-0306
- Brand:
- Molex
23 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.68
(exc. GST)
$4.05
(inc. GST)
Units | Per unit |
1 - 62 | $3.68 |
63 - 124 | $3.60 |
125 + | $3.55 |
- RS Stock No.:
- 162-4508
- Mfr. Part No.:
- 45111-0306
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock
Micro-Lock PLUS-to-Micro-Lock PLUS Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 600.00mm Length, 3 Circuits, Black
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | Micro-Lock Plus |
Series | Micro-Lock Plus |
Connector 2 | Micro-Lock Plus |
Series Number | 45111 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 3 |
Connector 2 Number of Contacts | 3 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 1.25mm |
Sheath Colour | Black |
Cable Length | 600mm |
Voltage Rating | 50 V dc, 50 V ac |
Current Rating | 1.5 A |
Operating Temperature Range | -40 → +105 °C |
Contact Plating | Tin |
Related links
- Molex 3 Way Female Micro-Lock Plus to 3 Way Female Micro-Lock Plus...
- Molex 3 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 100mm
- Molex 3 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 600mm
- Molex 3 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 50mm
- Molex 3 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 300mm
- Molex 3 Way Female Micro-Lock Plus to 3 Way Female Micro-Lock Plus...
- Molex 3 Way Female Micro-Lock Plus to 3 Way Female Micro-Lock Plus...
- Molex 3 Way Female Micro-Lock Plus to 3 Way Female Micro-Lock Plus...