Molex 6 Way Female Mini-Fit Jr. to 6 Way Female Mini-Fit Jr. Wire to Board Cable, 2m
- RS Stock No.:
- 161-7528
- Mfr. Part No.:
- 245135-0620
- Brand:
- Molex
85 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$33.14
(exc. GST)
$36.45
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $33.14 |
13 - 24 | $32.31 |
25 + | $31.84 |
- RS Stock No.:
- 161-7528
- Mfr. Part No.:
- 245135-0620
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mini-Fit® Double-ended, Overmolded Assemblies with strain relief are available in multiple circuit sizes and cable lengths for a rugged signal connection
Overmolded strain relief reduces mechanical stress on wires and terminals
Positive latching ensures secure retention when receptacle and Header or receptacle and plug are mated
Polarized mating geometry prevents mismating
Terminal polarization tab ensures the terminals can only be fully inserted into the plugs and receptacles
Positive latching ensures secure retention when receptacle and Header or receptacle and plug are mated
Polarized mating geometry prevents mismating
Terminal polarization tab ensures the terminals can only be fully inserted into the plugs and receptacles
Mini-Fit Jr. to Mini-Fit Jr. Off-the-Shelf (OTS) Cable Assembly, Dual Row, 2.0m Length, 6 Circuits, Black
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Mini-Fit Jr. |
Connector 1 | Mini-Fit Jr. |
Connector 2 | Mini-Fit Jr. |
Series Number | 245135 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 6 |
Connector 2 Number of Contacts | 6 |
Connector 1 Housing Gender | Female |
Connector 2 Housing Gender | Female |
Pitch | 4.2mm |
Sheath Colour | Black |
Cable Length | 2m |
Voltage Rating | 300 V ac |
Current Rating | 6.5 A |
Contact Plating | Tin |
Operating Temperature Range | -20 → +85 °C |
Related links
- Molex 6 Way Female Mini-Fit Jr. to 6 Way Female Mini-Fit Jr. Wire...
- Molex 6 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 2m
- Molex 6 Way Female Mini-Fit Jr. to 6 Way Female Mini-Fit Jr. Wire...
- Molex 6 Way Female Mini-Fit Jr. to 6 Way Female Mini-Fit Jr. Wire...
- Molex 10 Way Female Mini-Fit Jr. to 10 Way Female Mini-Fit Jr....
- Molex 8 Way Female Mini-Fit Jr. to 8 Way Female Mini-Fit Jr. Wire...
- Molex 2 Way Female Mini-Fit Jr. to 2 Way Female Mini-Fit Jr. Wire...
- Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0...