- RS Stock No.:
- 161-7467
- Mfr. Part No.:
- 15132-1205
- Brand:
- Molex
On back order for despatch 03/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 250)
$11.143
(exc. GST)
$12.257
(inc. GST)
Units | Per unit | Per Bag* |
250 - 250 | $11.143 | $2,785.75 |
500 - 750 | $10.864 | $2,716.00 |
1000 + | $10.697 | $2,674.25 |
*price indicative |
- RS Stock No.:
- 161-7467
- Mfr. Part No.:
- 15132-1205
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production
Custom assemblies for production also available Meet design needs after prototyping is complete. Molexs extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications
UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies Ready to use in electronic appliance applications. Provide ease of design, prototyping and production
UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies Ready to use in electronic appliance applications. Provide ease of design, prototyping and production
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 450.00mm Length, 12 Circuits, Black
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Pico-Lock |
Connector 1 | Pico-Lock |
Connector 2 | Pico-Lock |
Series Number | 15132 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 12 |
Connector 2 Number of Contacts | 12 |
Connector 1 Housing Gender | Female |
Connector 2 Housing Gender | Female |
Pitch | 1.5mm |
Sheath Colour | Black |
Cable Length | 450mm |
Voltage Rating | 150 V |
Current Rating | 2.5 A |
Contact Plating | Gold |
Operating Temperature Range | -25 → +85 °C |
Related links
- Molex 12 Way Female Pico-Lock to 12 Way Female Pico-Lock Wire to...
- Molex 12 Way Female Pico-Lock to 12 Way Female Pico-Lock Wire to...
- Molex 6 Way Female Pico-Lock to 6 Way Female Pico-Lock Wire to Board Cable
- Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable
- Molex 3 Way Female Pico-Lock to 3 Way Female Pico-Lock Wire to Board Cable
- Molex 5 Way Female Pico-Lock to 5 Way Female Pico-Lock Wire to Board Cable
- Molex 12 Way Female Pico-Lock to 12 Way Female Pico-Lock Wire to...
- Molex 12 Way Female Pico-Lock to 12 Way Female Pico-Lock Wire to...